RS PRO ESD Ultra Clear Bag 76mm(W)x 127mm(L)

Technical Document
Specifications
Brand
RS ProPackaging Type
ESD Ultra Clear Bag
Type
Bag
Colour
Clear
Length
127mm
Thickness
0.09mm
Width
76mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Zipper
Static Shielding
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
36.55mPa
Country of Origin
United States
EGP 4,613.00
EGP 46.13 Each (In a Pack of 100) (ex VAT)
100
EGP 4,613.00
EGP 46.13 Each (In a Pack of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPackaging Type
ESD Ultra Clear Bag
Type
Bag
Colour
Clear
Length
127mm
Thickness
0.09mm
Width
76mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Zipper
Static Shielding
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
36.55mPa
Country of Origin
United States