RS PRO ESD Safe Side Cutters

RS Stock No.: 245-0491Brand: RS PRO
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

138 mm

Jaw Length

8mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Steel

Maximum Cutting Capacity

1.3mm

Cut Type

Flush

Country of Origin

Italy

Product details

RS Pro ESD Cutters

You may be interested in
RS PRO Side Cutters
EGP 2,810.25Each (ex VAT)
RS PRO Side Cutters
EGP 1,823.61Each (ex VAT)
RS PRO ESD Safe Side Cutters
EGP 3,307.78Each (ex VAT)
Cutting Pliers/138mm without Bevel/ESD
EGP 1,686.65Each (ex VAT)

EGP 2,406.30

EGP 2,406.30 Each (ex VAT)

RS PRO ESD Safe Side Cutters

EGP 2,406.30

EGP 2,406.30 Each (ex VAT)

RS PRO ESD Safe Side Cutters

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Side Cutters
EGP 2,810.25Each (ex VAT)
RS PRO Side Cutters
EGP 1,823.61Each (ex VAT)
RS PRO ESD Safe Side Cutters
EGP 3,307.78Each (ex VAT)
Cutting Pliers/138mm without Bevel/ESD
EGP 1,686.65Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

138 mm

Jaw Length

8mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Steel

Maximum Cutting Capacity

1.3mm

Cut Type

Flush

Country of Origin

Italy

Product details

RS Pro ESD Cutters

You may be interested in
RS PRO Side Cutters
EGP 2,810.25Each (ex VAT)
RS PRO Side Cutters
EGP 1,823.61Each (ex VAT)
RS PRO ESD Safe Side Cutters
EGP 3,307.78Each (ex VAT)
Cutting Pliers/138mm without Bevel/ESD
EGP 1,686.65Each (ex VAT)