RS PRO EPDM O-Ring, 31.34mm Bore, 38.4mm Outer Diameter

RS Stock No.: 258-0430Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Inside Diameter

31.34mm

Outside Diameter

38.4mm

Minimum Operating Temperature

-30°C

Thickness

3.53mm

Maximum Operating Temperature

+120°C

Stock information temporarily unavailable.

EGP 824.39

EGP 824.39 1 Bag of 25 (ex VAT)

RS PRO EPDM O-Ring, 31.34mm Bore, 38.4mm Outer Diameter

EGP 824.39

EGP 824.39 1 Bag of 25 (ex VAT)

RS PRO EPDM O-Ring, 31.34mm Bore, 38.4mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Inside Diameter

31.34mm

Outside Diameter

38.4mm

Minimum Operating Temperature

-30°C

Thickness

3.53mm

Maximum Operating Temperature

+120°C