RS PRO End Mill, 5mm Cutter, HSS, 6 mm Shank, 12.5mm Cut Length

RS Stock No.: 523-0593Brand: RS PRO
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

5mm

Cut Length

12.5mm

Material

HSS

Overall Length

44.5 mm

Shank Type

Weldon

Shank Diameter

6 mm

Country of Origin

China

Product details

Long Series FC3 Milling Cutters

A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters.

Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors

You may be interested in
Stock information temporarily unavailable.

EGP 1,046.10

EGP 1,046.10 Each (ex VAT)

RS PRO End Mill, 5mm Cutter, HSS, 6 mm Shank, 12.5mm Cut Length

EGP 1,046.10

EGP 1,046.10 Each (ex VAT)

RS PRO End Mill, 5mm Cutter, HSS, 6 mm Shank, 12.5mm Cut Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

5mm

Cut Length

12.5mm

Material

HSS

Overall Length

44.5 mm

Shank Type

Weldon

Shank Diameter

6 mm

Country of Origin

China

Product details

Long Series FC3 Milling Cutters

A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters.

Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors

You may be interested in