RS PRO End Mill, 18mm Cutter, High Speed Steel, 35mm Cut Length
RS Stock No.: 234-8282Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCutter Diameter
18mm
Cut Length
35mm
Number Of Flutes
4
Material
High Speed Steel
Overall Length
80 mm
Number of Pieces
1
Country of Origin
China
Stock information temporarily unavailable.
EGP 3,578.14
EGP 3,578.14 Each (ex VAT)
RS PRO End Mill, 18mm Cutter, High Speed Steel, 35mm Cut Length
1
EGP 3,578.14
EGP 3,578.14 Each (ex VAT)
RS PRO End Mill, 18mm Cutter, High Speed Steel, 35mm Cut Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Diameter
18mm
Cut Length
35mm
Number Of Flutes
4
Material
High Speed Steel
Overall Length
80 mm
Number of Pieces
1
Country of Origin
China