RS PRO Emergency Stop Push Button, Panel Mount, DPDT, IP65

RS Stock No.: 877-1968Brand: RS PRO
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Illuminated

No

IP Rating

IP65

Switch Operation

Latching

Country of Origin

Taiwan, Province Of China

Product details

Anti-Vandal Push Button Switches 19mm Twist to Release

Impact resistance: IK 02
Front of panel protection: IP65
Zinc alloy body / Acetal actuator

EGP 3,223.78

EGP 3,223.78 Each (ex VAT)

RS PRO Emergency Stop Push Button, Panel Mount, DPDT, IP65

EGP 3,223.78

EGP 3,223.78 Each (ex VAT)

RS PRO Emergency Stop Push Button, Panel Mount, DPDT, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

Illuminated

No

IP Rating

IP65

Switch Operation

Latching

Country of Origin

Taiwan, Province Of China

Product details

Anti-Vandal Push Button Switches 19mm Twist to Release

Impact resistance: IK 02
Front of panel protection: IP65
Zinc alloy body / Acetal actuator