RS PRO Electronic DC Load, 0 → 1200W, 0 → 80 V, 0 → 85 A
RS Stock No.: 254-4058Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLoad Type
Programmable
Constant Voltage Mode Range
0 → 80 V
Constant Current Mode Range
0 → 85 A
Constant Resistance Mode Range
0.2 → 750Ω
Constant Wattage Mode Range
0 → 1200W
Rack Units
3 U
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Electronic DC Load, 0 → 1200W, 0 → 80 V, 0 → 85 A
1
P.O.A.
RS PRO Electronic DC Load, 0 → 1200W, 0 → 80 V, 0 → 85 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLoad Type
Programmable
Constant Voltage Mode Range
0 → 80 V
Constant Current Mode Range
0 → 85 A
Constant Resistance Mode Range
0.2 → 750Ω
Constant Wattage Mode Range
0 → 1200W
Rack Units
3 U
Country of Origin
China