RS PRO Electrical Hazard Warning Sign (English)

RS Stock No.: 763-1755Brand: RS PRO
brand-logo
View all in Warning Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Electrical Hazard

Text Message

Danger High Voltage

Self-Adhesive

No

Height

210 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

PP

Colour

Black/Yellow

Width

148mm

Sign Type

Sign

Hazard Type

Electrical

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 541.76

EGP 541.76 Each (ex VAT)

RS PRO Electrical Hazard Warning Sign (English)

EGP 541.76

EGP 541.76 Each (ex VAT)

RS PRO Electrical Hazard Warning Sign (English)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

Electrical Hazard

Text Message

Danger High Voltage

Self-Adhesive

No

Height

210 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

PP

Colour

Black/Yellow

Width

148mm

Sign Type

Sign

Hazard Type

Electrical

Country of Origin

United Kingdom