RS PRO Electrical Hazard Warning Sign (English)

Technical Document
Specifications
Brand
RS ProSign Description
Electrical Hazard
Text Message
Danger 415 Volts
Self-Adhesive
No
Height
400 mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
PP Rigid Plastic
Colour
Black/Yellow
Width
300mm
Sign Type
Sign
Hazard Type
Electrical
Country of Origin
United Kingdom
Product details
Voltage Danger Signs
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - Easy to peel and apply
Also available in rigid platic versions, for mounting with screws or tape.
Standards
ISO7010
Hazard Signs
EGP 2,217.76
EGP 2,217.76 Each (ex VAT)
1
EGP 2,217.76
EGP 2,217.76 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
Electrical Hazard
Text Message
Danger 415 Volts
Self-Adhesive
No
Height
400 mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
PP Rigid Plastic
Colour
Black/Yellow
Width
300mm
Sign Type
Sign
Hazard Type
Electrical
Country of Origin
United Kingdom
Product details
Voltage Danger Signs
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - Easy to peel and apply
Also available in rigid platic versions, for mounting with screws or tape.
Standards
ISO7010