RS PRO DT-9963T Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

RS Stock No.: 146-9138Brand: RS PRO
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

DT-9963T

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

1mF

True RMS

Yes

Absolute Maximum Temperature Measurement

+1400 °F, +760°C

Maximum Frequency

10MHz

DC Voltage Measurement Resolution

1V dc

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±1.8 %

Best DC Voltage Accuracy

±0.5 %

Best Temperature Measurement Accuracy

±3 %

Best AC Voltage Accuracy

±0.8 %

Best Capacitance Measurement Accuracy

±3 %

Best DC Current Accuracy

±1.2 %

Safety Category Voltage

1000V

Battery Type

9V

Best Resistance Measurement Accuracy

±0.8 %

Country of Origin

China

Stock information temporarily unavailable.

EGP 18,810.03

EGP 18,810.03 Each (ex VAT)

RS PRO DT-9963T Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

Calibration type

EGP 18,810.03

EGP 18,810.03 Each (ex VAT)

RS PRO DT-9963T Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

DT-9963T

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

1mF

True RMS

Yes

Absolute Maximum Temperature Measurement

+1400 °F, +760°C

Maximum Frequency

10MHz

DC Voltage Measurement Resolution

1V dc

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±1.8 %

Best DC Voltage Accuracy

±0.5 %

Best Temperature Measurement Accuracy

±3 %

Best AC Voltage Accuracy

±0.8 %

Best Capacitance Measurement Accuracy

±3 %

Best DC Current Accuracy

±1.2 %

Safety Category Voltage

1000V

Battery Type

9V

Best Resistance Measurement Accuracy

±0.8 %

Country of Origin

China