Technical Document
Specifications
Brand
RS ProWipe Type
Industrial Wipes
Application
Multipurpose Cleaning
Wet/Dry
Dry
Package Type
Roll
Number of Wipes per Pack
800
Wiper Size
250 x 380mm
Colour
White
Repeat/Single Use
Single Use
Distrelec Product Id
30425358
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 13,157.92
EGP 13,157.92 Each (ex VAT)
RS PRO Dry Industrial Wipes, Roll of 800, 250 x 380mm
1
EGP 13,157.92
EGP 13,157.92 Each (ex VAT)
RS PRO Dry Industrial Wipes, Roll of 800, 250 x 380mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWipe Type
Industrial Wipes
Application
Multipurpose Cleaning
Wet/Dry
Dry
Package Type
Roll
Number of Wipes per Pack
800
Wiper Size
250 x 380mm
Colour
White
Repeat/Single Use
Single Use
Distrelec Product Id
30425358
Country of Origin
United Kingdom