RS PRO Drive Belt, belt section SPA, 1282mm Length

RS Stock No.: 136-8358Brand: RS PRO
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

RS Pro

Belt Section

SPA

Outer Length

1300mm

Datum Length

1282mm

Inside Length

1237mm

Top Width

12.7mm

Height

10mm

Minimum Pulley Diameter

90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1282mm

Country of Origin

China

Product details

Wrapped High Performance Wedge Belts

These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.

Features and Benefits

• Deeper profile for higher power
• Consistent length as per ISO specifications
• Operating temperature range -40 °C to +70 °C
• Oil, heat and ozone resistant
• Antistatic as per ISO 1813
• Abrasion and wear resistant
• RoHS and REACH compliant

Product Application Information

Suitable for all industrial applications where space, weight and high horsepower are important.

RS Pro

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 923.93

EGP 923.93 Each (ex VAT)

RS PRO Drive Belt, belt section SPA, 1282mm Length

EGP 923.93

EGP 923.93 Each (ex VAT)

RS PRO Drive Belt, belt section SPA, 1282mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Belt Section

SPA

Outer Length

1300mm

Datum Length

1282mm

Inside Length

1237mm

Top Width

12.7mm

Height

10mm

Minimum Pulley Diameter

90mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1282mm

Country of Origin

China

Product details

Wrapped High Performance Wedge Belts

These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.

Features and Benefits

• Deeper profile for higher power
• Consistent length as per ISO specifications
• Operating temperature range -40 °C to +70 °C
• Oil, heat and ozone resistant
• Antistatic as per ISO 1813
• Abrasion and wear resistant
• RoHS and REACH compliant

Product Application Information

Suitable for all industrial applications where space, weight and high horsepower are important.

RS Pro

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in