RS PRO Drive Belt, 1100mm Length
RS Stock No.: 205-6719Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Length
1067mm
Series
AX
Top Width
13mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
56mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
1100mm
Country of Origin
China
Stock information temporarily unavailable.
EGP 703.12
EGP 703.12 Each (ex VAT)
RS PRO Drive Belt, 1100mm Length
1
EGP 703.12
EGP 703.12 Each (ex VAT)
RS PRO Drive Belt, 1100mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Length
1067mm
Series
AX
Top Width
13mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
56mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
1100mm
Country of Origin
China