Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, DP 2 Position 90° On-Off Cam Switch, 500V ac, 16A, Knob Actuator

RS Stock No.: 257-7195Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

DP

Series

T-000

Normal State Configuration

2NO

Electrical Phase

Single

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

2

Angle of Throw

90°

Actuator Type

Knob

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, DP 2 Position 90° On-Off Cam Switch, 500V ac, 16A, Knob Actuator

P.O.A.

RS PRO, DP 2 Position 90° On-Off Cam Switch, 500V ac, 16A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

DP

Series

T-000

Normal State Configuration

2NO

Electrical Phase

Single

Maximum Current

16A

Maximum Voltage

500V ac

Number of Positions

2

Angle of Throw

90°

Actuator Type

Knob

Country of Origin

Spain

You may be interested in