RS PRO DIN Rail, Surface Mount Timer Relay, 24 → 230V ac, 2-Contact, 0.1s to 100h, 1-Function, SPDT
RS Stock No.: 222-8178Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 → 230V ac
Mounting Type
DIN Rail, Surface Mount
Mode of Operation
Star Delta
Time Range
0.1s to 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Switch Configuration
SPDT
Terminal Type
Screw
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 6,096.29
EGP 6,096.29 Each (ex VAT)
RS PRO DIN Rail, Surface Mount Timer Relay, 24 → 230V ac, 2-Contact, 0.1s to 100h, 1-Function, SPDT
1
EGP 6,096.29
EGP 6,096.29 Each (ex VAT)
RS PRO DIN Rail, Surface Mount Timer Relay, 24 → 230V ac, 2-Contact, 0.1s to 100h, 1-Function, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 → 230V ac
Mounting Type
DIN Rail, Surface Mount
Mode of Operation
Star Delta
Time Range
0.1s to 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Switch Configuration
SPDT
Terminal Type
Screw
Country of Origin
United Kingdom