RS PRO DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 48V dc dc Output, 5A Output, 240W

RS Stock No.: 308-416Brand: RS PRO
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

RS Pro

DC Input Voltage

127 → 370V dc

AC Input Voltage

90 → 264V ac

Type

DIN Rail Power Supply

Electrical Phase

Single

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

5A

Dimensions

63 x 125 x 113mm

Width

125mm

Height

113mm

Depth

63mm

Mounting Type

DIN Rail Mount

Load Regulation

±1%

Special Features

High Efficiency, Protection: OVP, OLP, SCP

MTBF

200000h

Efficiency

88%

Ripple And Noise

150mV

Maximum Temperature

50°C

Standards Met

BSMI CNS14336-1, EAC TPTC 004, TUVEN60950-1, EN55032(CISPR32), CNS13438 Class B, EN61000-3-2 Class A, EN61000-3-3, EN61000, EN55024, EN55035, EN61000-6-2, EN61204-3, TUV EN61558-2-16 IEC60950-1, UL60950-1, UL508

Minimum Temperature

-20°C

Country of Origin

China

EGP 24,965.96

EGP 24,965.96 Each (ex VAT)

RS PRO DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 48V dc dc Output, 5A Output, 240W

EGP 24,965.96

EGP 24,965.96 Each (ex VAT)

RS PRO DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 48V dc dc Output, 5A Output, 240W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

DC Input Voltage

127 → 370V dc

AC Input Voltage

90 → 264V ac

Type

DIN Rail Power Supply

Electrical Phase

Single

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

5A

Dimensions

63 x 125 x 113mm

Width

125mm

Height

113mm

Depth

63mm

Mounting Type

DIN Rail Mount

Load Regulation

±1%

Special Features

High Efficiency, Protection: OVP, OLP, SCP

MTBF

200000h

Efficiency

88%

Ripple And Noise

150mV

Maximum Temperature

50°C

Standards Met

BSMI CNS14336-1, EAC TPTC 004, TUVEN60950-1, EN55032(CISPR32), CNS13438 Class B, EN61000-3-2 Class A, EN61000-3-3, EN61000, EN55024, EN55035, EN61000-6-2, EN61204-3, TUV EN61558-2-16 IEC60950-1, UL60950-1, UL508

Minimum Temperature

-20°C

Country of Origin

China