RS PRO DIN Rail Mount Timer Relay, 230 V ac, 24V ac/dc, 3-Contact, 1 → 100h, 1-Function, SPDT

RS Stock No.: 119-806Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac, 24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flasher

Time Range

1 → 100h

Number of Contacts

3

Number of Timer Functions

1

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

230V ac, 24V dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.8mm

Minimum Voltage

24V

Power Supply

External

Maximum Operating Temperature

+55°C

Depth

65.4mm

Length

91mm

Time Delay

100h

Minimum Operating Temperature

-20°C

Country of Origin

Turkey

Stock information temporarily unavailable.

EGP 4,248.13

EGP 4,248.13 Each (ex VAT)

RS PRO DIN Rail Mount Timer Relay, 230 V ac, 24V ac/dc, 3-Contact, 1 → 100h, 1-Function, SPDT

EGP 4,248.13

EGP 4,248.13 Each (ex VAT)

RS PRO DIN Rail Mount Timer Relay, 230 V ac, 24V ac/dc, 3-Contact, 1 → 100h, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac, 24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flasher

Time Range

1 → 100h

Number of Contacts

3

Number of Timer Functions

1

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

230V ac, 24V dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.8mm

Minimum Voltage

24V

Power Supply

External

Maximum Operating Temperature

+55°C

Depth

65.4mm

Length

91mm

Time Delay

100h

Minimum Operating Temperature

-20°C

Country of Origin

Turkey