RS PRO DIN Rail Mount Timer Relay, 195 → 253V ac, 1-Contact, 0.1 s → 576h, 1-Function, 2NO/1NC

RS Stock No.: 323-897Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230V ac

Mounting Type

DIN Rail

Mode of Operation

Lagged Activation

Time Range

0.1 s → 576h

Number of Contacts

1

Number of Timer Functions

1

Contact Configuration

2NO/1NC

Terminal Type

Screw

Power Supply

External, Internal, Universal

Contact Material

Ag CuNi, Cd

Country of Origin

Poland

EGP 3,088.15

EGP 3,088.15 Each (ex VAT)

RS PRO DIN Rail Mount Timer Relay, 195 → 253V ac, 1-Contact, 0.1 s → 576h, 1-Function, 2NO/1NC

EGP 3,088.15

EGP 3,088.15 Each (ex VAT)

RS PRO DIN Rail Mount Timer Relay, 195 → 253V ac, 1-Contact, 0.1 s → 576h, 1-Function, 2NO/1NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230V ac

Mounting Type

DIN Rail

Mode of Operation

Lagged Activation

Time Range

0.1 s → 576h

Number of Contacts

1

Number of Timer Functions

1

Contact Configuration

2NO/1NC

Terminal Type

Screw

Power Supply

External, Internal, Universal

Contact Material

Ag CuNi, Cd

Country of Origin

Poland