RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 50 m/s → 30days, 10-Function, SPDT

RS Stock No.: 360-691Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail Mount

Time Range

50 m/s → 30days

Number of Contacts

2

Number of Timer Functions

10

Contact Configuration

SPDT

Maximum Voltage

240V ac/dc

Width

17.6mm

Minimum Voltage

12V

Power Supply

Universal

Length

90mm

Maximum Operating Temperature

55°C

Depth

64mm

Minimum Operating Temperature

-20°C

Time Delay

100ms

Country of Origin

Czech Republic

EGP 4,390.26

EGP 4,390.26 Each (ex VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 50 m/s → 30days, 10-Function, SPDT

EGP 4,390.26

EGP 4,390.26 Each (ex VAT)

RS PRO DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 50 m/s → 30days, 10-Function, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail Mount

Time Range

50 m/s → 30days

Number of Contacts

2

Number of Timer Functions

10

Contact Configuration

SPDT

Maximum Voltage

240V ac/dc

Width

17.6mm

Minimum Voltage

12V

Power Supply

Universal

Length

90mm

Maximum Operating Temperature

55°C

Depth

64mm

Minimum Operating Temperature

-20°C

Time Delay

100ms

Country of Origin

Czech Republic