RS PRO Digital Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

Technical Document
Specifications
Brand
RS ProMultimeter Type
Digital
Display Type
Digital
Calibrated
RSCAL
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Voltage Measurement
1000V ac
True RMS
No
Absolute Maximum Capacitance Measurement
60mF
Absolute Maximum Temperature Measurement
+1000°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Digital
Display Type
Digital
Calibrated
RSCAL
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Voltage Measurement
1000V ac
True RMS
No
Absolute Maximum Capacitance Measurement
60mF
Absolute Maximum Temperature Measurement
+1000°C
Country of Origin
China