Technical Document
Specifications
Brand
RS ProNumber of Outputs
1
Supply Voltage
115 V ac, 230V ac
Output Voltage
0 → 40V
Output Current
5A
Power Rating
200W
Number of Displays
1
Bench Power Supply Type
Switching Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Plug-In Terminal Block
Maximum Temperature
+40°C
Minimum Temperature
0°C
Distrelec Product Id
30391444
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Programmable Switching DC Power Supplies
From RS PRO, comes a range of high-quality programmable switching power supplies. Being part of the IPS series of power supplies, these power supplies are packed with an array of features for a variety of applications.
Features and benefits:
- The large backlit LCD panel includes output and parameter views
- Key lock to prevent changing the settings
- OVP (over-voltage protection), OCP (over current protection), OTP (over-temperature protection) & OPP (over-power protection) protection from unexpected conditions
- High efficiency and high power density
- Voltage/Current/Power Setting
- 3 Step Fan Speed Control
- Maximum operating temperature of +40 °C
- 0 → 20V, 0 → 40V 0 and → 60V output voltages available as part of this range power supplies
Applications
These programmable DC power supplies have excellent application use in generic bench-top applications in laboratories and educational institutions
How does a switch-mode power supply work?
A switch-mode power supply works by converting AC (alternating current) line power directly into DC (direct current) voltage without requiring a transformer. the raw DC voltage that is produced is then converted into a high-frequency AC signal.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Power cord, instruction manual, test lead
EGP 50,834.86
EGP 50,834.86 Each (ex VAT)
Calibration type
No Calibration
1
EGP 50,834.86
EGP 50,834.86 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Outputs
1
Supply Voltage
115 V ac, 230V ac
Output Voltage
0 → 40V
Output Current
5A
Power Rating
200W
Number of Displays
1
Bench Power Supply Type
Switching Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Plug-In Terminal Block
Maximum Temperature
+40°C
Minimum Temperature
0°C
Distrelec Product Id
30391444
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Programmable Switching DC Power Supplies
From RS PRO, comes a range of high-quality programmable switching power supplies. Being part of the IPS series of power supplies, these power supplies are packed with an array of features for a variety of applications.
Features and benefits:
- The large backlit LCD panel includes output and parameter views
- Key lock to prevent changing the settings
- OVP (over-voltage protection), OCP (over current protection), OTP (over-temperature protection) & OPP (over-power protection) protection from unexpected conditions
- High efficiency and high power density
- Voltage/Current/Power Setting
- 3 Step Fan Speed Control
- Maximum operating temperature of +40 °C
- 0 → 20V, 0 → 40V 0 and → 60V output voltages available as part of this range power supplies
Applications
These programmable DC power supplies have excellent application use in generic bench-top applications in laboratories and educational institutions
How does a switch-mode power supply work?
A switch-mode power supply works by converting AC (alternating current) line power directly into DC (direct current) voltage without requiring a transformer. the raw DC voltage that is produced is then converted into a high-frequency AC signal.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
Power cord, instruction manual, test lead