RS PRO Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 1 m Detection Range

Technical Document
Specifications
Brand
RS ProSensor Style
Barrel
Detection Type
Diffuse Reflection
Detection Range
1 m
Output Type
PNP NO+NC
Switching Mode
Light / Dark switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
Cable 2 m
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
200mA
Response Time
<8.2ms
Housing Material
Nickel Copper Alloy
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+55°C
Series
PR30
Mounting Type
Screw Nut
Standards Met
CE
Thread Size
M30
Country of Origin
China
EGP 5,055.52
EGP 5,055.52 Each (ex VAT)
1
EGP 5,055.52
EGP 5,055.52 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Style
Barrel
Detection Type
Diffuse Reflection
Detection Range
1 m
Output Type
PNP NO+NC
Switching Mode
Light / Dark switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
Cable 2 m
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
200mA
Response Time
<8.2ms
Housing Material
Nickel Copper Alloy
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+55°C
Series
PR30
Mounting Type
Screw Nut
Standards Met
CE
Thread Size
M30
Country of Origin
China