RS PRO Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

RS Stock No.: 440-5639Brand: RS PRODistrelec Article No.: 30425591
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm

Output Type

NPN/PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Standards Met

CE, UL Listed

Distrelec Product Id

30425591

Country of Origin

Italy

Product details

Optical Proximity Switch, Nickel/Brass

Plug-in (M12) connector
Nickel plated brass housing sealed to IP67
PNP NO/NC selectable output via a control wire
LED output status indicator
Adjustable sensing distance via a teach-in button and remotely by a control wire (diffuse type only)
Reverse polarity and short-circuit protection
Length 66mm (M12 lock nuts included)

Stock information temporarily unavailable.

P.O.A.

RS PRO Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

P.O.A.

RS PRO Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm

Output Type

NPN/PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Standards Met

CE, UL Listed

Distrelec Product Id

30425591

Country of Origin

Italy

Product details

Optical Proximity Switch, Nickel/Brass

Plug-in (M12) connector
Nickel plated brass housing sealed to IP67
PNP NO/NC selectable output via a control wire
LED output status indicator
Adjustable sensing distance via a teach-in button and remotely by a control wire (diffuse type only)
Reverse polarity and short-circuit protection
Length 66mm (M12 lock nuts included)