RS PRO Desk Fan 400mm blade diameter 3 speed 230 V with plug: Type C - European Plug
RS Stock No.: 144-9672Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBlade Span
400mm
Fan Type
Desk
Number Of Speeds
3
Plug Type
Type C - European Plug
Supply Voltage
230 V
Country of Origin
China
Stock information temporarily unavailable.
EGP 11,816.91
EGP 11,816.91 Each (ex VAT)
RS PRO Desk Fan 400mm blade diameter 3 speed 230 V with plug: Type C - European Plug
1
EGP 11,816.91
EGP 11,816.91 Each (ex VAT)
RS PRO Desk Fan 400mm blade diameter 3 speed 230 V with plug: Type C - European Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBlade Span
400mm
Fan Type
Desk
Number Of Speeds
3
Plug Type
Type C - European Plug
Supply Voltage
230 V
Country of Origin
China