RS PRO Data Cable, 12 Cores, 0.5 mm², Screened, 20 AWG, 25m

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.5 mm²
Number of Cores
12
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Length
25m
Sheath Colour
Black
Outer Diameter
10.4mm
Outer Sheath Material
PVC
Core Strands
16/0.2 mm
Shielded/Unshielded
Unshielded
Standards Met
Defence Standard 61-12 Part 5
Voltage Rating
440 V
Country of Origin
United Kingdom
EGP 16,431.00
EGP 657.24 Each (ex VAT)
25
EGP 16,431.00
EGP 657.24 Each (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.5 mm²
Number of Cores
12
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Length
25m
Sheath Colour
Black
Outer Diameter
10.4mm
Outer Sheath Material
PVC
Core Strands
16/0.2 mm
Shielded/Unshielded
Unshielded
Standards Met
Defence Standard 61-12 Part 5
Voltage Rating
440 V
Country of Origin
United Kingdom