RS PRO Data Cable, 1 Pairs, 2 Cores, 0.64 mm², Unscreened, 22 AWG, 100m, None Shield

Technical Document
Specifications
Brand
RS ProNumber of Pairs
1
Cross Sectional Area
0.64 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Unscreened
Length
100m
Shield Type
None
Sheath Colour
Grey
CPR Certification
Fca
Outer Diameter
4.2mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Shielded/Unshielded
Unshielded
Standards Met
Euroclass Eca
Core Strands
1/0.64 mm
Country of Origin
China
Product details
Non-screened Single Pair 22AWG
A pair of 1//0.643mm (22 a.w.g.) plain annealed copper conductors, insulated with polythene, twisted together and covered in a PVC outer sheath. Each core is colour coded to aid identification and the outer sheath is coloured grey to harmonise with a wide range of operating environments.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
EGP 5,544.48
EGP 5,544.48 1 Reel of 100 Metres (ex VAT)
1
EGP 5,544.48
EGP 5,544.48 1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Pairs
1
Cross Sectional Area
0.64 mm²
Number of Cores
2
American Wire Gauge
22 AWG
Screened/Unscreened
Unscreened
Length
100m
Shield Type
None
Sheath Colour
Grey
CPR Certification
Fca
Outer Diameter
4.2mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Shielded/Unshielded
Unshielded
Standards Met
Euroclass Eca
Core Strands
1/0.64 mm
Country of Origin
China
Product details
Non-screened Single Pair 22AWG
A pair of 1//0.643mm (22 a.w.g.) plain annealed copper conductors, insulated with polythene, twisted together and covered in a PVC outer sheath. Each core is colour coded to aid identification and the outer sheath is coloured grey to harmonise with a wide range of operating environments.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.