RS PRO D Battery Holder, Coil Spring Contact

RS Stock No.: 594-426Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

D

Number of Cells

4

Mount

Chassis

Type

Battery Holder

Maximum Cell Diameter

32.95mm

Dimensions

149 x 71 x 28mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Steel

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Single & Multiple Cell Battery Holders

Manufactured from quality moulding and metal components to unsure a secure and reliable connection, battery holder from our own RS PRO brand caters for battery sizes AAA, AA and D, accommodating 1,2,3 or 4 cells.

Features and Benefits

• Termination: Dual connections, PCB spills, 2.8 series tabs/solder tags
• Operating temperature -30 °C to + 70 °C
• Moulding: Glass filled Nylon
• Interlocking for multiple assemblies
• Use to contain cells when inserted into battery compartments
• Can be mounted using fixing holes on the base
• RoHS compliant

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
BATTERY HOLDER D
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

EGP 379.07

EGP 379.07 Each (ex VAT)

RS PRO D Battery Holder, Coil Spring Contact

EGP 379.07

EGP 379.07 Each (ex VAT)

RS PRO D Battery Holder, Coil Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BATTERY HOLDER D
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

For Battery Size

D

Number of Cells

4

Mount

Chassis

Type

Battery Holder

Maximum Cell Diameter

32.95mm

Dimensions

149 x 71 x 28mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Steel

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Single & Multiple Cell Battery Holders

Manufactured from quality moulding and metal components to unsure a secure and reliable connection, battery holder from our own RS PRO brand caters for battery sizes AAA, AA and D, accommodating 1,2,3 or 4 cells.

Features and Benefits

• Termination: Dual connections, PCB spills, 2.8 series tabs/solder tags
• Operating temperature -30 °C to + 70 °C
• Moulding: Glass filled Nylon
• Interlocking for multiple assemblies
• Use to contain cells when inserted into battery compartments
• Can be mounted using fixing holes on the base
• RoHS compliant

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
BATTERY HOLDER D
P.O.A.Each (ex VAT)