RS PRO Cylindrical M16 Anti Vibration Mount with 380kg Compression Load

RS Stock No.: 171-2659Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M16

Diameter

105mm

Foot Height

40mm

Overall Height

40mm

Static Load Capacity

380kg

Material

Natural Rubber

Mounting Type

Screw-in

Foot Shape

Cylindrical

Compression Load

380kg

Metalwork

Zinc Plated Steel

Shore Hardness

55 Shore A

Series

KBRB

Maximum Operating Temperature

+100°C

Shore Hardness

55 Shore A

Country of Origin

India

Stock information temporarily unavailable.

EGP 7,309.81

EGP 7,309.81 Each (ex VAT)

RS PRO Cylindrical M16 Anti Vibration Mount with 380kg Compression Load

EGP 7,309.81

EGP 7,309.81 Each (ex VAT)

RS PRO Cylindrical M16 Anti Vibration Mount with 380kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M16

Diameter

105mm

Foot Height

40mm

Overall Height

40mm

Static Load Capacity

380kg

Material

Natural Rubber

Mounting Type

Screw-in

Foot Shape

Cylindrical

Compression Load

380kg

Metalwork

Zinc Plated Steel

Shore Hardness

55 Shore A

Series

KBRB

Maximum Operating Temperature

+100°C

Shore Hardness

55 Shore A

Country of Origin

India