RS PRO Current Monitoring Relay, Three Phase, 1NO/1NC, DIN Rail Mount

Technical Document
Specifications
Brand
RS ProMonitoring Application
Current
Electrical Phase
Three
Contact Configuration
1NO/1NC
Mounting Type
DIN Rail Mount
Minimum Current Sensed
40A
Maximum Current Sensed
100A
Time Delay
0.1 → 20s
Dimensions
44 x 84.5 x 75mm
Operating Temperature Range
-20 to 55°C
Current Range
40 → 100A
Height
75mm
Minimum Operating Temperature
-20°C
Length
44mm
Maximum Operating Temperature
55°C
Width
84.5mm
Standards Met
CE
Special Features
Error Delay Time Adjustable
Country of Origin
Turkey
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMonitoring Application
Current
Electrical Phase
Three
Contact Configuration
1NO/1NC
Mounting Type
DIN Rail Mount
Minimum Current Sensed
40A
Maximum Current Sensed
100A
Time Delay
0.1 → 20s
Dimensions
44 x 84.5 x 75mm
Operating Temperature Range
-20 to 55°C
Current Range
40 → 100A
Height
75mm
Minimum Operating Temperature
-20°C
Length
44mm
Maximum Operating Temperature
55°C
Width
84.5mm
Standards Met
CE
Special Features
Error Delay Time Adjustable
Country of Origin
Turkey