RS PRO CR2032 Battery Holder, Leaf Spring Contact
RS Stock No.: 237-8323Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Battery Size
CR2032
Number of Cells
1
Mount
Through Hole
Type
Battery Holder
Maximum Cell Diameter
20mm
Terminal Contact Type
Leaf Spring
Stock information temporarily unavailable.
EGP 43.04
EGP 43.04 Each (ex VAT)
RS PRO CR2032 Battery Holder, Leaf Spring Contact
1
EGP 43.04
EGP 43.04 Each (ex VAT)
RS PRO CR2032 Battery Holder, Leaf Spring Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Battery Size
CR2032
Number of Cells
1
Mount
Through Hole
Type
Battery Holder
Maximum Cell Diameter
20mm
Terminal Contact Type
Leaf Spring