RS PRO Copper Flat Bar 3mm Diameter, 25mm W, 3mm H, 1m L

RS Stock No.: 684-327Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Flat Bar

Material

Copper

Length

1m

Rod Diameter

3mm

Width

25mm

Height

3mm

Tensile Strength

240 N/mm²

Hardness

40 to 120 HV

Density

8.92kg/m³

Thermal Conductivity

391.1W/mK

Country of Origin

France

You may be interested in
RS PRO Copper Flat Bar, 20mm W, 3mm H, 1m L
EGP 17,618.291 Lot of 4 (ex VAT)
Stock information temporarily unavailable.

EGP 16,910.15

EGP 16,910.15 1 Lot of 4 (ex VAT)

RS PRO Copper Flat Bar 3mm Diameter, 25mm W, 3mm H, 1m L

EGP 16,910.15

EGP 16,910.15 1 Lot of 4 (ex VAT)

RS PRO Copper Flat Bar 3mm Diameter, 25mm W, 3mm H, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Copper Flat Bar, 20mm W, 3mm H, 1m L
EGP 17,618.291 Lot of 4 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Flat Bar

Material

Copper

Length

1m

Rod Diameter

3mm

Width

25mm

Height

3mm

Tensile Strength

240 N/mm²

Hardness

40 to 120 HV

Density

8.92kg/m³

Thermal Conductivity

391.1W/mK

Country of Origin

France

You may be interested in
RS PRO Copper Flat Bar, 20mm W, 3mm H, 1m L
EGP 17,618.291 Lot of 4 (ex VAT)