Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Crinkle
Inside Diameter
6.48mm
Outside Diameter
11.37mm
Material
Copper
Standards Met
BS 4463
Thickness
0.40mm
Country of Origin
United Kingdom
Product details
Berylium Copper
Crinkle Washer
Stock information temporarily unavailable.
EGP 834.90
EGP 834.90 1 Bag of 50 (ex VAT)
RS PRO Copper Crinkle Locking & Anti-Vibration Washer, M6, BS 4463
1
EGP 834.90
EGP 834.90 1 Bag of 50 (ex VAT)
RS PRO Copper Crinkle Locking & Anti-Vibration Washer, M6, BS 4463
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Crinkle
Inside Diameter
6.48mm
Outside Diameter
11.37mm
Material
Copper
Standards Met
BS 4463
Thickness
0.40mm
Country of Origin
United Kingdom
Product details
Berylium Copper
Crinkle Washer