RS PRO Copper Crinkle Locking & Anti-Vibration Washer, M2, BS 4463
RS Stock No.: 289-635Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M2
Washer Type
Crinkle
Inside Diameter
2.25mm
Outside Diameter
4.51mm
Material
Copper
Standards Met
BS 4463
Thickness
0.16mm
Country of Origin
United Kingdom
Product details
Berylium Copper
Crinkle Washer
Stock information temporarily unavailable.
EGP 307.04
EGP 307.04 1 Bag of 100 (ex VAT)
RS PRO Copper Crinkle Locking & Anti-Vibration Washer, M2, BS 4463
1
EGP 307.04
EGP 307.04 1 Bag of 100 (ex VAT)
RS PRO Copper Crinkle Locking & Anti-Vibration Washer, M2, BS 4463
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M2
Washer Type
Crinkle
Inside Diameter
2.25mm
Outside Diameter
4.51mm
Material
Copper
Standards Met
BS 4463
Thickness
0.16mm
Country of Origin
United Kingdom
Product details
Berylium Copper
Crinkle Washer