RS PRO Control Cable, 5 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

Technical Document
Specifications
Brand
RS ProNumber of Cores
5
Cross Sectional Area
2.5 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Screen Type
Galvanised Steel
Length
50m
Minimum Bend Radius
6 x Diameter
Outer Diameter
10.7mm
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Core Strands
50/0.25 mm
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Insulation material
PVC
Earth Cable
Yes
Country of Origin
United Kingdom
EGP 30,674.61
EGP 30,674.61 1 Reel of 50 Metres (ex VAT)
1
EGP 30,674.61
EGP 30,674.61 1 Reel of 50 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
5
Cross Sectional Area
2.5 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Screen Type
Galvanised Steel
Length
50m
Minimum Bend Radius
6 x Diameter
Outer Diameter
10.7mm
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Core Strands
50/0.25 mm
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Insulation material
PVC
Earth Cable
Yes
Country of Origin
United Kingdom