RS PRO Connector & Cable, 1m

RS Stock No.: 144-7607Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number of Cores

8

Cross Sectional Area

0.25 mm²

Length

1m

Current Rating

2 A

Voltage Rating

30 V

IP Rating

IP67

Operating Temperature Range

-25 → +75 °C

American Wire Gauge

24

Conductor Resistance

≥100 MΩ

Conductor Material

CuZn

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Standards Met

CE, TUV Certified

Cable Shape

Multicore

Country of Origin

India

Product details

RS Pro M12 Panel Mount Connectors

From RS PRO, a selection of M12 circular connectors designed for panel mounting. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. Conveniently pre-terminated with partially stripped wires the RS PRO range are easy to incorporate into any automation or sensory application. With an IP67 ingress rating, the RS PRO panel mount connectors are ideally suited to harsh environments that demand a more rugged connection solution.

Features & Benefits

• IP67
• Neoprene O-ring
• Nylon 66 contact carrier
• PG9 clamp nut
• Pre-wired with 100, 200, 300, or 400 mm partially stripped cable
• Straight plugs and sockets
• 4, 5, 8 and 12 pole versions

Applications

The RS PRO series of M12 panel mount connectors are generally used in industrial applications. They are typically used when connecting to sensors and actuators. Some of the most popular areas are

• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation

Environment

This series of pre-wired circular connectors have an IP67 ingress rating and waterproof when plugged in. This means they are sealed from dust and are protected from jets of water from all directions.

FAQ

Q - Are the connectors easy to terminate?
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Connector & Cable, 1m

P.O.A.

RS PRO Connector & Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

8

Cross Sectional Area

0.25 mm²

Length

1m

Current Rating

2 A

Voltage Rating

30 V

IP Rating

IP67

Operating Temperature Range

-25 → +75 °C

American Wire Gauge

24

Conductor Resistance

≥100 MΩ

Conductor Material

CuZn

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Standards Met

CE, TUV Certified

Cable Shape

Multicore

Country of Origin

India

Product details

RS Pro M12 Panel Mount Connectors

From RS PRO, a selection of M12 circular connectors designed for panel mounting. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. Conveniently pre-terminated with partially stripped wires the RS PRO range are easy to incorporate into any automation or sensory application. With an IP67 ingress rating, the RS PRO panel mount connectors are ideally suited to harsh environments that demand a more rugged connection solution.

Features & Benefits

• IP67
• Neoprene O-ring
• Nylon 66 contact carrier
• PG9 clamp nut
• Pre-wired with 100, 200, 300, or 400 mm partially stripped cable
• Straight plugs and sockets
• 4, 5, 8 and 12 pole versions

Applications

The RS PRO series of M12 panel mount connectors are generally used in industrial applications. They are typically used when connecting to sensors and actuators. Some of the most popular areas are

• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation

Environment

This series of pre-wired circular connectors have an IP67 ingress rating and waterproof when plugged in. This means they are sealed from dust and are protected from jets of water from all directions.

FAQ

Q - Are the connectors easy to terminate?
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.

You may be interested in