RS PRO Conductive Metallic Tape, 10mm x 33m

RS Stock No.: 176-7500Brand: RS PRODistrelec Article No.: 30405375
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

RS Pro

Tape Type

Copper Tape

Total Thickness

0.06mm

Foil Thickness

0.035mm

Width

10mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Distrelec Product Id

30405375

Country of Origin

Ireland

You may be interested in
Stock information temporarily unavailable.

EGP 5,318.34

EGP 5,318.34 Each (ex VAT)

RS PRO Conductive Metallic Tape, 10mm x 33m

EGP 5,318.34

EGP 5,318.34 Each (ex VAT)

RS PRO Conductive Metallic Tape, 10mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Tape Type

Copper Tape

Total Thickness

0.06mm

Foil Thickness

0.035mm

Width

10mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Distrelec Product Id

30405375

Country of Origin

Ireland

You may be interested in