RS PRO Compression Fitting for Use with Thermocouple or PRT Probe

RS Stock No.: 220-9485Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/4 BSPT x 1/4 Compression Fitting

Series

BSPT Tapered

Connector Type

Screw

Connection Gender

Male

Bore Size

1/4"

Material

Brass

Surface Pattern

Smooth

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 808.57

EGP 808.57 Each (ex VAT)

RS PRO Compression Fitting for Use with Thermocouple or PRT Probe

EGP 808.57

EGP 808.57 Each (ex VAT)

RS PRO Compression Fitting for Use with Thermocouple or PRT Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/4 BSPT x 1/4 Compression Fitting

Series

BSPT Tapered

Connector Type

Screw

Connection Gender

Male

Bore Size

1/4"

Material

Brass

Surface Pattern

Smooth

Country of Origin

United Kingdom