RS PRO Compressed Air Tube Blue PUR, PVC 8mm x 30m

RS Stock No.: 174-5733Brand: RS PRODistrelec Article No.: 30402733
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

8 mm, 10mm

Hose Inside Diameter

5mm

Colour

Blue

Material

PUR, PVC

Length

30m

Maximum Operating Pressure

40 bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Special Features

Resistant to most solvents, alkalis, oils, greases, petroleum products, fungi, moulds and dilute acids (mineral and organic)

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

EGP 9,385.44

EGP 9,385.44 Each (ex VAT)

RS PRO Compressed Air Tube Blue PUR, PVC 8mm x 30m

EGP 9,385.44

EGP 9,385.44 Each (ex VAT)

RS PRO Compressed Air Tube Blue PUR, PVC 8mm x 30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

8 mm, 10mm

Hose Inside Diameter

5mm

Colour

Blue

Material

PUR, PVC

Length

30m

Maximum Operating Pressure

40 bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Special Features

Resistant to most solvents, alkalis, oils, greases, petroleum products, fungi, moulds and dilute acids (mineral and organic)

Country of Origin

United Kingdom

You may be interested in