RS PRO Compressed Air Pipe Grey PUR, PVC 8mm x 30m

RS Stock No.: 174-5734Brand: RS PRODistrelec Article No.: 30406874
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

8 mm, 10mm

Hose Inside Diameter

5mm

Colour

Grey

Material

PUR, PVC

Length

30m

Maximum Operating Pressure

40 bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Special Features

Alkalis, Dilute Acids, Fungi, Greases, Moulds, Oils, Petroleum Products, Resistant to most Solvents

Number of Tubes

1

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

EGP 9,385.44

EGP 9,385.44 Each (ex VAT)

RS PRO Compressed Air Pipe Grey PUR, PVC 8mm x 30m

EGP 9,385.44

EGP 9,385.44 Each (ex VAT)

RS PRO Compressed Air Pipe Grey PUR, PVC 8mm x 30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

8 mm, 10mm

Hose Inside Diameter

5mm

Colour

Grey

Material

PUR, PVC

Length

30m

Maximum Operating Pressure

40 bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Special Features

Alkalis, Dilute Acids, Fungi, Greases, Moulds, Oils, Petroleum Products, Resistant to most Solvents

Number of Tubes

1

Country of Origin

United Kingdom

You may be interested in