RS PRO Clear Steady Beacon, 12 V ac/dc, 24 V ac/dc, Screw Mount, LED Bulb, IP66
RS Stock No.: 222-2456Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V ac/dc, 24 V ac/dc
Light Effect
Steady
Lens Colour
Clear
Mounting Style
Screw Mount
Bulb Type
LED
Base Diameter
92mm
Housing Colour
Black
Multifunction
No
Height
83mm
IP Rating
IP66
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 6,931.93
EGP 6,931.93 Each (ex VAT)
RS PRO Clear Steady Beacon, 12 V ac/dc, 24 V ac/dc, Screw Mount, LED Bulb, IP66
1
EGP 6,931.93
EGP 6,931.93 Each (ex VAT)
RS PRO Clear Steady Beacon, 12 V ac/dc, 24 V ac/dc, Screw Mount, LED Bulb, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 V ac/dc, 24 V ac/dc
Light Effect
Steady
Lens Colour
Clear
Mounting Style
Screw Mount
Bulb Type
LED
Base Diameter
92mm
Housing Colour
Black
Multifunction
No
Height
83mm
IP Rating
IP66
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
Italy