RS PRO Clear 1-Lock Polycarbonate Push Button Lockout, 7.25mm Shackle

RS Stock No.: 862-5225Brand: RS PRO
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

RS Pro

Type

Push Button Lockout

Colour

Clear

Number of Locks

1

Material

Polycarbonate

Lock Shackle Maximum Diameter

7.25mm

Risk Type

Electrical Risk

Country of Origin

India

Product details

Push Button Lockout

Push Button Lockout made from polyvinylchloride
Safe and effective method for locking out
For use with electrical emergency stop buttons, red cap mushroom type buttons, on the electrical panels or on control stations
Single Lockout padlock can be installed on each lockout device

Stock information temporarily unavailable.

EGP 1,948.58

EGP 1,948.58 Each (ex VAT)

RS PRO Clear 1-Lock Polycarbonate Push Button Lockout, 7.25mm Shackle

EGP 1,948.58

EGP 1,948.58 Each (ex VAT)

RS PRO Clear 1-Lock Polycarbonate Push Button Lockout, 7.25mm Shackle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Push Button Lockout

Colour

Clear

Number of Locks

1

Material

Polycarbonate

Lock Shackle Maximum Diameter

7.25mm

Risk Type

Electrical Risk

Country of Origin

India

Product details

Push Button Lockout

Push Button Lockout made from polyvinylchloride
Safe and effective method for locking out
For use with electrical emergency stop buttons, red cap mushroom type buttons, on the electrical panels or on control stations
Single Lockout padlock can be installed on each lockout device