RS PRO Cleanroom Tacky Mat, 1.14m x 460mm x 1.65mm

Technical Document
Specifications
Brand
RS ProUse Type
Cleanroom
Thickness
1.65mm
Suitable For
Standard Shoes
Length
1.14m
Width
460mm
Surface Texture Type
Smooth
Complies with EN 61340-5-1
No
Number of Material Layers
30
Country of Origin
China
Product details
RS PRO Cleanroom Sticky Mats
A series of sticky mats from RS PRO, offer multi-layer clean-film adhesive layers that form mats to capture dirt or dust from shoes or equipment wheels entering a controlled environment. The tear-off layers are numbered so it is easy to track how many remain for re-ordering purposes.
How does it work?
When operatives walk over a sticky matting before entering a controlled area, contaminates from their shoes are transfers onto the sticky mat reducing the risk of contamination being introduced into the controlled area.
Features and Benefits
• LDPE Floor Mat
• Remove contamination on contact
• Peel to expose a clean surface (30 sheets)
• No washing or cleaning of mats with messy fluids and mops
• Use with or without a frame, low profile construction
• Full adhesion bottom holds floor securely yet easy to remove and leaves no residue
• Numbered corner tabs for easy removal of the used sheet
• Colours: Blue or white
Available Options
We offer a selection of sizes and a choice of two colours, blue or white. 8 X 30 sheets per case.
• RS stock no: 829-5287, Size 18 in x 45 in - White
• RS stock no: 829-5281, Size 18 in x 45 in - Blue
• RS stock no: 829-5290, Size 26 in x 45 in - White
• RS stock no: 829-5293, Size 26 in x 45 in - Blue
• RS stock no: 829-5297, Size 36 in x 36 in - White
• RS stock no: 829-5307, Size 36 in x 36 in - Blue
• RS stock no: 829-5300, Size 36 in x 45 in - White
FAQs
What is LDPE?
• LDPE means low-density polyethylene
Which applications would you typically find this mat?
Ideal for use in cleanrooms, laboratories or other dust or dirt-free controlled environments
Pharmaceutical, biotechnological, aerospace and laser optic industries
Why are sticky mats important?
Sticky mats are an important component to having a clean, hygienic and sanitised environment. An unclean or contaminated area can result in compromised areas and inaccurate tests.
EGP 18,835.95
EGP 18,835.95 1 Box of 8 (ex VAT)
1
EGP 18,835.95
EGP 18,835.95 1 Box of 8 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProUse Type
Cleanroom
Thickness
1.65mm
Suitable For
Standard Shoes
Length
1.14m
Width
460mm
Surface Texture Type
Smooth
Complies with EN 61340-5-1
No
Number of Material Layers
30
Country of Origin
China
Product details
RS PRO Cleanroom Sticky Mats
A series of sticky mats from RS PRO, offer multi-layer clean-film adhesive layers that form mats to capture dirt or dust from shoes or equipment wheels entering a controlled environment. The tear-off layers are numbered so it is easy to track how many remain for re-ordering purposes.
How does it work?
When operatives walk over a sticky matting before entering a controlled area, contaminates from their shoes are transfers onto the sticky mat reducing the risk of contamination being introduced into the controlled area.
Features and Benefits
• LDPE Floor Mat
• Remove contamination on contact
• Peel to expose a clean surface (30 sheets)
• No washing or cleaning of mats with messy fluids and mops
• Use with or without a frame, low profile construction
• Full adhesion bottom holds floor securely yet easy to remove and leaves no residue
• Numbered corner tabs for easy removal of the used sheet
• Colours: Blue or white
Available Options
We offer a selection of sizes and a choice of two colours, blue or white. 8 X 30 sheets per case.
• RS stock no: 829-5287, Size 18 in x 45 in - White
• RS stock no: 829-5281, Size 18 in x 45 in - Blue
• RS stock no: 829-5290, Size 26 in x 45 in - White
• RS stock no: 829-5293, Size 26 in x 45 in - Blue
• RS stock no: 829-5297, Size 36 in x 36 in - White
• RS stock no: 829-5307, Size 36 in x 36 in - Blue
• RS stock no: 829-5300, Size 36 in x 45 in - White
FAQs
What is LDPE?
• LDPE means low-density polyethylene
Which applications would you typically find this mat?
Ideal for use in cleanrooms, laboratories or other dust or dirt-free controlled environments
Pharmaceutical, biotechnological, aerospace and laser optic industries
Why are sticky mats important?
Sticky mats are an important component to having a clean, hygienic and sanitised environment. An unclean or contaminated area can result in compromised areas and inaccurate tests.