RS PRO Circular Connector, 9 Contacts, Cable Mount, Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
3A
Series
SY13
Body Orientation
Straight
Voltage Rating
125V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
9P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Outer Diameter
5→8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China
EGP 1,080.26
EGP 1,080.26 Each (ex VAT)
1
EGP 1,080.26
EGP 1,080.26 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
3A
Series
SY13
Body Orientation
Straight
Voltage Rating
125V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
9P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Outer Diameter
5→8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China