RS PRO Circular Connector, 8 Contacts, M12 Connector, Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Current Rating
2.0A
Series
CPF12
Body Orientation
Straight
Voltage Rating
30.0 V
Shielded/Unshielded
Unshielded
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
CuZn
Country of Origin
India
Product details
M12 Connector M16 Clamp Nut
A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Contact Plating: Gold plated
Supplied with a neoprene O-Ring
Number of poles: 4
Both Female and Male versions available
EGP 1,655.44
EGP 1,655.44 Each (ex VAT)
1
EGP 1,655.44
EGP 1,655.44 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Current Rating
2.0A
Series
CPF12
Body Orientation
Straight
Voltage Rating
30.0 V
Shielded/Unshielded
Unshielded
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
CuZn
Country of Origin
India
Product details
M12 Connector M16 Clamp Nut
A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Contact Plating: Gold plated
Supplied with a neoprene O-Ring
Number of poles: 4
Both Female and Male versions available