RS PRO Circular Connector, 7 Contacts, Panel Mount, 12mm Connector, Socket, Female, IP50

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
7
Mounting Type
Panel Mount
Connector Size
12mm
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
7P
Shielded/Unshielded
Shielded
Contact Plating
Gold Plated Brass
Strain Relief
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
250°C
Country of Origin
China
EGP 2,627.44
EGP 2,627.44 Each (ex VAT)
1
EGP 2,627.44
EGP 2,627.44 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
7
Mounting Type
Panel Mount
Connector Size
12mm
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
7P
Shielded/Unshielded
Shielded
Contact Plating
Gold Plated Brass
Strain Relief
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
250°C
Country of Origin
China