RS PRO Circular Connector, 6 Contacts, Cable Mount, 21 mm Connector, Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
21 mm
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
30 + 5A
Series
SY21
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
2 + 4P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
7→12mm
Contact Material
Brass
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
EGP 970.37
EGP 970.37 Each (ex VAT)
1
EGP 970.37
EGP 970.37 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
21 mm
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
30 + 5A
Series
SY21
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
2 + 4P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
7→12mm
Contact Material
Brass
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China