Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
1A
Series
ZC
Body Orientation
Straight
Voltage Rating
48 V
Mating Type
Threaded
Housing Material
Zinc Alloy
Pole Format
5P
Shielded/Unshielded
Unshielded
Contact Plating
Tin
Strain Relief
Yes
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+65°C
Country of Origin
Taiwan, Province Of China
EGP 638.78
EGP 638.78 Each (ex VAT)
1
EGP 638.78
EGP 638.78 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
1A
Series
ZC
Body Orientation
Straight
Voltage Rating
48 V
Mating Type
Threaded
Housing Material
Zinc Alloy
Pole Format
5P
Shielded/Unshielded
Unshielded
Contact Plating
Tin
Strain Relief
Yes
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+65°C
Country of Origin
Taiwan, Province Of China