RS PRO Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67
RS Stock No.: 201-7141Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Rear Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Body Orientation
Right Angle
Series
CNF12
Coding
D
Country of Origin
India
Stock information temporarily unavailable.
EGP 1,237.18
EGP 1,237.18 Each (ex VAT)
RS PRO Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67
1
EGP 1,237.18
EGP 1,237.18 Each (ex VAT)
RS PRO Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Rear Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Body Orientation
Right Angle
Series
CNF12
Coding
D
Country of Origin
India