RS PRO Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67

RS Stock No.: 877-1110Brand: RS PRODistrelec Article No.: 30391274
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

4.0A

Series

CPF12

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

Copper

Distrelec Product Id

30391274

Country of Origin

India

Product details

RS Pro M12 Panel Mount Connectors

From RS PRO, a selection of M12 circular connectors designed for panel mounting. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. Conveniently pre-terminated with partially stripped wires the RS PRO range are easy to incorporate into any automation or sensory application. With an IP67 ingress rating, the RS PRO panel mount connectors are ideally suited to harsh environments that demand a more rugged connection solution.

Features & Benefits

• IP67
• Neoprene O-ring
• Nylon 66 contact carrier
• PG9 clamp nut
• Pre-wired with 100, 200, 300, or 400 mm partially stripped cable
• Straight plugs and sockets
• 4, 5, 8 and 12 pole versions

Applications

The RS PRO series of M12 panel mount connectors are generally used in industrial applications. They are typically used when connecting to sensors and actuators. Some of the most popular areas are

• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation

Environment

This series of pre-wired circular connectors have an IP67 ingress rating and waterproof when plugged in. This means they are sealed from dust and are protected from jets of water from all directions.

FAQ

Q - Are the connectors easy to terminate?
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.

Stock information temporarily unavailable.

EGP 922.75

EGP 922.75 Each (ex VAT)

RS PRO Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67

EGP 922.75

EGP 922.75 Each (ex VAT)

RS PRO Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

4.0A

Series

CPF12

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

Copper

Distrelec Product Id

30391274

Country of Origin

India

Product details

RS Pro M12 Panel Mount Connectors

From RS PRO, a selection of M12 circular connectors designed for panel mounting. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. Conveniently pre-terminated with partially stripped wires the RS PRO range are easy to incorporate into any automation or sensory application. With an IP67 ingress rating, the RS PRO panel mount connectors are ideally suited to harsh environments that demand a more rugged connection solution.

Features & Benefits

• IP67
• Neoprene O-ring
• Nylon 66 contact carrier
• PG9 clamp nut
• Pre-wired with 100, 200, 300, or 400 mm partially stripped cable
• Straight plugs and sockets
• 4, 5, 8 and 12 pole versions

Applications

The RS PRO series of M12 panel mount connectors are generally used in industrial applications. They are typically used when connecting to sensors and actuators. Some of the most popular areas are

• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation

Environment

This series of pre-wired circular connectors have an IP67 ingress rating and waterproof when plugged in. This means they are sealed from dust and are protected from jets of water from all directions.

FAQ

Q - Are the connectors easy to terminate?
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.