RS PRO Circular Connector, 4 Contacts, Front Mount, M20 Connector, Socket, Female, IP67

RS Stock No.: 206-5177Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Front Mount

Connector Size

M20

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

25A

Series

SF20

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

4P

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,310.05

EGP 2,310.05 Each (ex VAT)

RS PRO Circular Connector, 4 Contacts, Front Mount, M20 Connector, Socket, Female, IP67

EGP 2,310.05

EGP 2,310.05 Each (ex VAT)

RS PRO Circular Connector, 4 Contacts, Front Mount, M20 Connector, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Front Mount

Connector Size

M20

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

25A

Series

SF20

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

4P

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Country of Origin

China